Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE D P1MQ-GTHQ-R
Newark Part No.47AM0274
Product RangeOSTAR Projection Power Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.640 |
| 10+ | $22.910 |
| 25+ | $21.400 |
| 76+ | $19.920 |
| 114+ | $18.440 |
| 266+ | $17.410 |
| 532+ | $16.550 |
| 1026+ | $15.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE D P1MQ-GTHQ-R
Newark Part No.47AM0274
Product RangeOSTAR Projection Power Series
Product RangeOSTAR Projection Power Series
LED ColorDeep Blue
Wavelength Typ440nm
Viewing Angle120°
Luminous Flux @ Test389lm
Forward Current If Max10A
Forward Current @ Test10A
Forward Voltage @ Test8V
Luminous Intensity @ Test127cd
Power Dissipation Pd80W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
440nm
Luminous Flux @ Test
389lm
Forward Current @ Test
10A
Luminous Intensity @ Test
127cd
Automotive Qualification Standard
-
LED Color
Deep Blue
Viewing Angle
120°
Forward Current If Max
10A
Forward Voltage @ Test
8V
Power Dissipation Pd
80W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability