Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P1AS-TPTS-A-0
Newark Part No.83AK4571
Product RangeOSTAR Projection Power Series
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
| 10+ | $12.850 |
| 25+ | $12.260 |
| 50+ | $11.680 |
| 100+ | $11.090 |
| 250+ | $10.900 |
| 500+ | $10.710 |
| 1000+ | $10.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P1AS-TPTS-A-0
Newark Part No.83AK4571
Product RangeOSTAR Projection Power Series
Product RangeOSTAR Projection Power Series
LED ColorConverted Green
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test3900lm
Forward Current If Max6.7A
Forward Current @ Test4A
Forward Voltage @ Test6.6V
Luminous Intensity @ Test1130cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
-
Luminous Flux @ Test
3900lm
Forward Current @ Test
4A
Luminous Intensity @ Test
1130cd
Automotive Qualification Standard
-
LED Color
Converted Green
Viewing Angle
120°
Forward Current If Max
6.7A
Forward Voltage @ Test
6.6V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability