Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P2MQ-TTUQ-W2
Newark Part No.47AM0266
Product RangeOSTAR Projection Power Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.040 |
| 10+ | $41.650 |
| 25+ | $38.780 |
| 76+ | $36.480 |
| 114+ | $33.930 |
| 266+ | $32.210 |
| 532+ | $30.880 |
| 1026+ | $29.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P2MQ-TTUQ-W2
Newark Part No.47AM0266
Product RangeOSTAR Projection Power Series
Product RangeOSTAR Projection Power Series
LED ColorAmber
Wavelength Typ613nm
Viewing Angle120°
Luminous Flux @ Test5200lm
Forward Current If Max8A
Forward Current @ Test6A
Forward Voltage @ Test11.6V
Luminous Intensity @ Test1470cd
Power Dissipation Pd70W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
613nm
Luminous Flux @ Test
5200lm
Forward Current @ Test
6A
Luminous Intensity @ Test
1470cd
Automotive Qualification Standard
-
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
8A
Forward Voltage @ Test
11.6V
Power Dissipation Pd
70W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability