Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q39G-N1OO-35-1Copy
Newark Part No.85AK8415
Product RangeChip LED 0603 Series
Your Part Number
556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q39G-N1OO-35-1Copy
Newark Part No.85AK8415
Product RangeChip LED 0603 Series
LED ColorBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.85V
Wavelength Typ470nm
Luminous Intensity28mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.85V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
170°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate