Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 CFLNM4.TK-D5T3-4L16M1-SC6BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN6421
Product RangeOSLON Compact PL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.390 |
| 20+ | $2.120 |
| 30+ | $1.920 |
| 50+ | $1.720 |
| 100+ | $1.510 |
| 250+ | $1.300 |
| 500+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 CFLNM4.TK-D5T3-4L16M1-SC6BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN6421
Product RangeOSLON Compact PL Series
Product RangeOSLON Compact PL Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1140lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test6.2V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
6.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1140lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability