Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 C2LPL3.TK-6DT2-5L25M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87AK9940RL
Cut Tape87AK9940
Product RangeOSLON Submount PL Series
Your Part Number
1,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 50+ | $3.130 |
| 100+ | $2.450 |
| 250+ | $2.300 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
| 2500+ | $1.790 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 C2LPL3.TK-6DT2-5L25M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87AK9940RL
Cut Tape87AK9940
Product RangeOSLON Submount PL Series
Product RangeOSLON Submount PL Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1100lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test6.61V
Forward Current @ Test1A
Power Dissipation Pd6.6W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Submount PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
6.61V
Power Dissipation Pd
6.6W
LED Color
White
Luminous Flux @ Test
1100lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate