Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW HHL533.TK-S4S9-4L35M3-48A4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel19AM5611RL
Cut Tape19AM5611
Product RangeOSLON Black Flat S Series
Your Part Number
1,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $1.110 |
| 100+ | $1.000 |
| 250+ | $0.911 |
| 500+ | $0.764 |
| 1000+ | $0.676 |
| 2500+ | $0.587 |
| 5000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW HHL533.TK-S4S9-4L35M3-48A4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel19AM5611RL
Cut Tape19AM5611
Product RangeOSLON Black Flat S Series
Product RangeOSLON Black Flat S Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.4V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Black Flat S Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate