Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLN31.SK-8J7K-3L07M0-8E8G
Newark Part No.03AM8001
Product RangeSYNIOS P2222 Series
3,665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.496 |
| 25+ | $0.465 |
| 50+ | $0.422 |
| 100+ | $0.378 |
| 250+ | $0.353 |
| 500+ | $0.303 |
| 1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLN31.SK-8J7K-3L07M0-8E8G
Newark Part No.03AM8001
Product RangeSYNIOS P2222 Series
Product RangeSYNIOS P2222 Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test100lm
CCT-
Forward Current If Max250mA
Forward Voltage @ Test3.4V
Forward Current @ Test200mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
100lm
Forward Current If Max
250mA
Forward Current @ Test
200mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability