Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJS-A838-K1M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8412
Product RangeSYNIOS S2222 Series
Your Part Number
3,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.504 |
| 10+ | $0.387 |
| 25+ | $0.322 |
| 50+ | $0.270 |
| 100+ | $0.227 |
| 250+ | $0.193 |
| 500+ | $0.158 |
| 1000+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJS-A838-K1M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM8412
Product RangeSYNIOS S2222 Series
Product RangeSYNIOS S2222 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test61lm
CCT2700K
Forward Current If Max250mA
Forward Voltage @ Test2.9V
Forward Current @ Test100mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Color
Warm White
Luminous Flux @ Test
61lm
Forward Current If Max
250mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate