Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4L7M-1-20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel21AJ6622RL
Cut Tape21AJ6622
Product RangeTOPLED E3014
Your Part Number
2,164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 50+ | $0.192 |
| 100+ | $0.134 |
| 250+ | $0.113 |
| 500+ | $0.096 |
| 1000+ | $0.078 |
| 2500+ | $0.067 |
| 5000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4L7M-1-20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel21AJ6622RL
Cut Tape21AJ6622
Product RangeTOPLED E3014
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.7V
Luminous Intensity4.5cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED E3014
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.7V
Viewing Angle
110°
Product Range
TOPLED E3014
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate