Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CVLDM1.TK-T313-5L16M1Copy
Newark Part No.73AM7230
Product RangeOSLON Compact RM Series
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $7.920 |
| 25+ | $7.510 |
| 50+ | $6.750 |
| 100+ | $6.180 |
| 250+ | $5.540 |
| 500+ | $5.260 |
| 1000+ | $4.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CVLDM1.TK-T313-5L16M1Copy
Newark Part No.73AM7230
Product RangeOSLON Compact RM Series
Product RangeOSLON Compact RM Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test455lm
CCT-
Forward Current If Max1.3A
Forward Voltage @ Test3.25V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Compact RM Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.25V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
455lm
Forward Current If Max
1.3A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate