Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM4.TK-S6S9-5L26M1-2686Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM2427RL
Cut Tape59AM2427
Product RangeOSLON Compact PL Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $1.210 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.859 |
| 1000+ | $0.769 |
| 2500+ | $0.679 |
| 5000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM4.TK-S6S9-5L26M1-2686Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM2427RL
Cut Tape59AM2427
Product RangeOSLON Compact PL Series
Product RangeOSLON Compact PL Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.1V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate