Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM2.TK-S2S8-4L25M2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel87AK9937RL
Cut Tape87AK9937
Product RangeOSLON Boost HM Series
Your Part Number
3,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.912 |
| 100+ | $0.681 |
| 250+ | $0.630 |
| 500+ | $0.578 |
| 1000+ | $0.545 |
| 2500+ | $0.516 |
| 5000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM2.TK-S2S8-4L25M2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel87AK9937RL
Cut Tape87AK9937
Product RangeOSLON Boost HM Series
Product RangeOSLON Boost HM Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test510lm
CCT-
Forward Current If Max1.3A
Forward Voltage @ Test3.4V
Forward Current @ Test1.2A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Boost HM Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
510lm
Forward Current If Max
1.3A
Forward Current @ Test
1.2A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate