Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CDLMM2.TK-Y2Y6-4L25M2-2686
Newark Part No.82AK2711
Product RangeOSLON Compact PM Series
Your Part Number
3,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.819 |
| 25+ | $0.755 |
| 50+ | $0.692 |
| 100+ | $0.628 |
| 250+ | $0.606 |
| 500+ | $0.584 |
| 1000+ | $0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CDLMM2.TK-Y2Y6-4L25M2-2686
Newark Part No.82AK2711
Product RangeOSLON Compact PM Series
Product RangeOSLON Compact PM Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test310lm
CCT-
Forward Current If Max1A
Forward Voltage @ Test3.19V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Compact PM Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.19V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
310lm
Forward Current If Max
1A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability