Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DDLN31.23-5G7H-68-J3T3Copy
Newark Part No.03AM8000
Product RangeSYNIOS P2222 Series
Your Part Number
6,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.611 |
| 10+ | $0.470 |
| 25+ | $0.390 |
| 50+ | $0.328 |
| 100+ | $0.275 |
| 250+ | $0.234 |
| 500+ | $0.192 |
| 1000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DDLN31.23-5G7H-68-J3T3Copy
Newark Part No.03AM8000
Product RangeSYNIOS P2222 Series
Product RangeSYNIOS P2222 Series
LED ColorSuper Red
Wavelength Typ632nm
Viewing Angle120°
Luminous Flux @ Test40lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test12.5cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Wavelength Typ
632nm
Luminous Flux @ Test
40lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
12.5cd
Automotive Qualification Standard
AEC-Q102
LED Color
Super Red
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate