Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR SITQA1.23-8D7E-26-3A4BCopy
Newark Part No.86AK7470
Product RangeSYNIOS P1515 Series
Your Part Number
1,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.464 |
| 10+ | $0.288 |
| 25+ | $0.247 |
| 50+ | $0.206 |
| 100+ | $0.165 |
| 250+ | $0.152 |
| 500+ | $0.141 |
| 1000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR SITQA1.23-8D7E-26-3A4BCopy
Newark Part No.86AK7470
Product RangeSYNIOS P1515 Series
LED ColorRed
LED MountingSMD
LED Case Size1.5mm x 1.5mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ617nm
Luminous Intensity-
Viewing Angle-
Lens ShapeSquare
Product RangeSYNIOS P1515 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
1.5mm x 1.5mm
Forward Voltage
2.15V
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
617nm
Viewing Angle
-
Product Range
SYNIOS P1515 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate