Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR CULPM1.23-MPMR-23Copy
Newark Part No.85AK8407
Product RangeOSTAR Projection Compact Series
Your Part Number
686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $5.880 |
| 25+ | $5.510 |
| 50+ | $5.150 |
| 100+ | $4.780 |
| 250+ | $4.620 |
| 500+ | $4.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR CULPM1.23-MPMR-23Copy
Newark Part No.85AK8407
Product RangeOSTAR Projection Compact Series
Product RangeOSTAR Projection Compact Series
LED ColorRed
Wavelength Typ622nm
Viewing Angle110°
Luminous Flux @ Test224lm
Forward Current If Max5A
Forward Current @ Test1.4A
Forward Voltage @ Test2.15V
Luminous Intensity @ Test60.4cd
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Compact Series
Wavelength Typ
622nm
Luminous Flux @ Test
224lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
60.4cd
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
110°
Forward Current If Max
5A
Forward Voltage @ Test
2.15V
Power Dissipation Pd
3W
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate