Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGY VJLPL1.F3-KULQ-YCYK-1
Newark Part No.90AK4849
Product RangeOSLON Pure 1414 Series
Your Part Number
765 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.770 |
| 25+ | $0.721 |
| 50+ | $0.672 |
| 100+ | $0.622 |
| 250+ | $0.609 |
| 500+ | $0.594 |
| 1000+ | $0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGY VJLPL1.F3-KULQ-YCYK-1
Newark Part No.90AK4849
Product RangeOSLON Pure 1414 Series
Product RangeOSLON Pure 1414 Series
LED ColorYellow
Wavelength Typ595nm
Viewing Angle120°
Luminous Flux @ Test130lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.93V
Luminous Intensity @ Test-
Power Dissipation Pd1W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Pure 1414 Series
Wavelength Typ
595nm
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Yellow
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.93V
Power Dissipation Pd
1W
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability