Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLPS1.EM-LZL2-XX52-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM2156RL
Cut Tape59AM2156
Product RangeOSCONIQ E 3030 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.527 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.527 |
| 10+ | $0.407 |
| 15+ | $0.282 |
| 25+ | $0.236 |
| 50+ | $0.199 |
| 125+ | $0.162 |
| 250+ | $0.137 |
| 500+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLPS1.EM-LZL2-XX52-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM2156RL
Cut Tape59AM2156
Product RangeOSCONIQ E 3030 Series
Product RangeOSCONIQ E 3030 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test165lm
CCT5700K
Forward Current If Max200mA
Forward Voltage @ Test6.19V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ E 3030 Series
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
6.19V
Power Dissipation Pd
930mW
LED Color
Cool White
Luminous Flux @ Test
165lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate