Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR35.EM-M3N1-XX55-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN4133
Product RangeOSCONIQ S 5050 Series
Your Part Number
1,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $1.110 |
| 100+ | $1.000 |
| 250+ | $0.918 |
| 500+ | $0.783 |
| 1000+ | $0.701 |
| 2500+ | $0.619 |
| 5000+ | $0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR35.EM-M3N1-XX55-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN4133
Product RangeOSCONIQ S 5050 Series
Product RangeOSCONIQ S 5050 Series
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT4000K
Forward Current If Max800mA
Forward Voltage @ Test5.45V
Forward Current @ Test180mA
Power Dissipation Pd4.9W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
5.45V
Power Dissipation Pd
4.9W
LED Color
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
800mA
Forward Current @ Test
180mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability