Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR38.PM-M4M8-XX53-1Copy
Newark Part No.39AM8752
Product RangeDURIS S 5050 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 10+ | $0.752 |
| 25+ | $0.664 |
| 50+ | $0.592 |
| 100+ | $0.507 |
| 250+ | $0.446 |
| 500+ | $0.352 |
| 1000+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR38.PM-M4M8-XX53-1Copy
Newark Part No.39AM8752
Product RangeDURIS S 5050 Series
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If45mA
Forward Voltage22V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeDURIS S 5050 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
22V
Viewing Angle
120°
Product Range
DURIS S 5050 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
45mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate