Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.EM-G9H1-XX56-1Copy
Newark Part No.04AM1134
Product RangeDURIS E 2835 Series
Your Part Number
172,639 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 10+ | $0.047 |
| 25+ | $0.034 |
| 50+ | $0.026 |
| 100+ | $0.019 |
| 250+ | $0.013 |
| 500+ | $0.011 |
| 1000+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.EM-G9H1-XX56-1Copy
Newark Part No.04AM1134
Product RangeDURIS E 2835 Series
LED ColorNeutral White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage3.15V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Neutral White
Bulb Size
-
Forward Voltage
3.15V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability