Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.CM-MFN4-A232-1-L
Newark Part No.
Re-Reel59AM5207
Cut Tape59AM5207
Product RangeOSLON Square Series
Your Part Number
2,126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.480 |
| 25+ | $1.370 |
| 50+ | $1.270 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.986 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.CM-MFN4-A232-1-L
Newark Part No.
Re-Reel59AM5207
Cut Tape59AM5207
Product RangeOSLON Square Series
Product RangeOSLON Square Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test320lm
CCT5700K
Forward Current If Max1.8A
Forward Voltage @ Test2.81V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
2.81V
Power Dissipation Pd
-
LED Color
Cool White
Luminous Flux @ Test
320lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability