Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSBRM3.HW-VNAQ-H3H4-1
Newark Part No.79AK4608
Product RangeOSLON Square Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSBRM3.HW-VNAQ-H3H4-1
Newark Part No.79AK4608
Product RangeOSLON Square Series
Product RangeOSLON Square Series
LED ColorHorti White
Viewing Angle140°
Luminous Flux @ Test453lm
CCT-
Forward Current If Max1.8A
Forward Voltage @ Test2.9V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
140°
CCT
-
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Color
Horti White
Luminous Flux @ Test
453lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability