Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUBRA1.25-T3U1-1-1
Newark Part No.51AM3593
Product RangeOSCONIQ P 3737 Series
Your Part Number
940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.140 |
| 25+ | $1.960 |
| 50+ | $1.770 |
| 100+ | $1.570 |
| 250+ | $1.370 |
| 500+ | $1.270 |
| 1000+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUBRA1.25-T3U1-1-1
Newark Part No.51AM3593
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorHyper Red
Wavelength Typ672nm
Viewing Angle140°
Luminous Flux @ Test34.4lm
Forward Current If Max2.8A
Forward Current @ Test700mA
Forward Voltage @ Test1.88V
Luminous Intensity @ Test9.76cd
Power Dissipation Pd1.3W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
672nm
Luminous Flux @ Test
34.4lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
9.76cd
Automotive Qualification Standard
-
LED Color
Hyper Red
Viewing Angle
140°
Forward Current If Max
2.8A
Forward Voltage @ Test
1.88V
Power Dissipation Pd
1.3W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability