Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSBRM4.24-V6V9-1-1Copy
Newark Part No.79AK4605
Product RangeOSLON Square Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSBRM4.24-V6V9-1-1Copy
Newark Part No.79AK4605
Product RangeOSLON Square Series
Product RangeOSLON Square Series
LED ColorHyper Red
Wavelength Typ657nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
657nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Color
Hyper Red
Viewing Angle
140°
Forward Current If Max
1.4A
Forward Voltage @ Test
2V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability