Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUBRA1.25-S7T3-1-1
Newark Part No.51AM3592
Product RangeOSCONIQ P 3737 Series
Your Part Number
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.770 |
| 25+ | $3.490 |
| 50+ | $3.190 |
| 100+ | $2.830 |
| 250+ | $2.320 |
| 500+ | $2.220 |
| 1000+ | $2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUBRA1.25-S7T3-1-1
Newark Part No.51AM3592
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorFar Red
Wavelength Typ733nm
Viewing Angle140°
Luminous Flux @ Test0.00533lm
Forward Current If Max2.8A
Forward Current @ Test700mA
Forward Voltage @ Test1.7V
Luminous Intensity @ Test1590µcd
Power Dissipation Pd1.2W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
733nm
Luminous Flux @ Test
0.00533lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
1590µcd
Automotive Qualification Standard
-
LED Color
Far Red
Viewing Angle
140°
Forward Current If Max
2.8A
Forward Voltage @ Test
1.7V
Power Dissipation Pd
1.2W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability