Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PUSRA1.15-SLSN-24-1Copy
Newark Part No.03AM2033
Product RangeOSCONIQ P 3737 Series
Your Part Number
2,812 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.120 |
| 25+ | $1.010 |
| 50+ | $0.921 |
| 100+ | $0.773 |
| 250+ | $0.683 |
| 500+ | $0.593 |
| 1000+ | $0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PUSRA1.15-SLSN-24-1Copy
Newark Part No.03AM2033
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorDeep Blue
Wavelength Typ450nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test2.82V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
450nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Deep Blue
Viewing Angle
130°
Forward Current If Max
1.4A
Forward Voltage @ Test
2.82V
Power Dissipation Pd
2W
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability