Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PSLR31.13-1U3U-25-1Copy
Newark Part No.85AK8355
Product RangeDURIS S 5 Series
Your Part Number
3,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.405 |
| 25+ | $0.371 |
| 50+ | $0.337 |
| 100+ | $0.303 |
| 250+ | $0.290 |
| 500+ | $0.277 |
| 1000+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PSLR31.13-1U3U-25-1Copy
Newark Part No.85AK8355
Product RangeDURIS S 5 Series
Product RangeDURIS S 5 Series
LED ColorDeep Blue
Wavelength Typ450nm
Viewing Angle120°
Luminous Flux @ Test14.5lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test6.25V
Luminous Intensity @ Test4.45cd
Power Dissipation Pd940mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5 Series
Wavelength Typ
450nm
Luminous Flux @ Test
14.5lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4.45cd
Automotive Qualification Standard
-
LED Color
Deep Blue
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
6.25V
Power Dissipation Pd
940mW
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability