
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.968 |
| 100+ | $0.735 |
| 250+ | $0.649 |
| 500+ | $0.563 |
| 1000+ | $0.542 |
| 2500+ | $0.531 |
| 5000+ | $0.520 |
Product Information
Product Overview
AS6221-AWLT-S is a digital temperature sensor. It is a high-accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The high-temperature accuracy and ultra-low power consumption (low operation and quiescent current) make the AS6221 ideally suited for mobile/battery-powered applications. It is an easy-to-integrate and use solution, featuring a factory-calibrated sensor, integrated linearization, and the possibility to use 8 different I²C addresses, enabling to use of eight AS6221 devices on one bus. Additionally, the AS6221 temperature sensor system features an alert functionality, which triggers e.g. an interrupt to protect devices from excessive temperatures. Applications include fitness/health wristbands, personal computers, wearables, HVAC, replacement of PTCs, electronic equipment (tablets, convertibles, laptop).
- High measurement accuracy is ±0.09°C ( 20°C to 42°C)
- Low power consumption is 6µA at operation (typical, at 4Hz)
- Supply voltage range from 1.71 to 3.6V (0°C to 125°C)
- Typical standby current consumption is 0.1µA (T= -40°C to 65°C)
- Current consumption (4 conversions /s) is 6µA (T= 65°C to 125°C serial bus inactive) typical
- Typical resolution is 16bits, conversion time range from 22 to 51ms
- Typical conversion rate is 4Conv/s (CR[1:0]=10)
- Maximum supply voltage rise time is 20ms (from 0.1V to 1.6V)
- Minimum supply voltage slew rate is 50mV/ms (from 0.1V to 1.6V)
- WLCSP package, operating ambient temperature range from -40 to 125°C
Technical Specifications
Digital
± 0.09°C
± 0.09°C
-40°C
125°C
WLCSP
1.71V
-
I2C
125°C
-
No SVHC (21-Jan-2025)
Serial I2C
± 0.09°C
-40°C
125°C
WLCSP
6Pins
3.6V
16 bits
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate