Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1170_WL_EVM_EBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM1681
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.040 |
Price for:Each
Minimum: 1
Multiple: 1
$152.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1170_WL_EVM_EBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM1681
Device TopologyBoost (Step Up)
No. of Outputs2Outputs
Output Current2A
Output Voltage5.5V
Input Voltage Min2.7V
Input Voltage Max4.4V
Core ChipAS1170
Dimming Control TypePWM
Kit ContentsEvaluation Board AS1170
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
2A
Input Voltage Min
2.7V
Core Chip
AS1170
Kit Contents
Evaluation Board AS1170
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
5.5V
Input Voltage Max
4.4V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate