Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAM-160-A
Newark Part No.23T4297
Technical Datasheet
No. of Digits4.8
DMM Response TypeTrue RMS
Display Count50000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
4.8
Display Count
50000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
