Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoNCV-1040.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AC7207
Product RangeNCV-1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$53.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoNCV-1040.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AC7207
Product RangeNCV-1000 Series
Voltage Measuring Range AC50V to 1kV
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNCV-1000 Series
Plug Type-
SVHCTo Be Advised
Product Overview
NCV-1040 Non-Contact Voltage (NCV) tester provides maximum safety and convenience for detecting AC voltage without interrupting electrical systems. Designed to conveniently fit in your shirt pocket, the NCV-1040 tester performs in indoor and outdoor settings. Safety tested to the highest category measurement, CAT IV 1000 V, as well as IP65 water and dust resistant, the NCV-1040 is fit for the toughest industrial applications.
- Detects AC voltage in cables, circuit breakers, wall sockets, junction boxes, fuses, extension cords
- Tests voltage through wire insulation
- Identifies cable breaks in wires, cords and lightning systems connected in series
- Identifies polarity (line vs. neutral) of receptacles and cables
- Safely tests voltage in non-contact way
- Magnetic solenoid detection to diagnose electromagnets and relays
- Features built-in work light, low battery indication, auto-off
Contents
NCV-1040, Batteries (installed).
Technical Specifications
Voltage Measuring Range AC
50V to 1kV
Operating Temperature Min
0°C
Product Range
NCV-1000 Series
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate