
Product Information
Product Overview
The AT-7030 is an advanced Wire Tracer Kit includes everything in the AT-7020 kit plus a signal booster rechargeable battery pack (BR-7000-T) to increase transmitter signal strength and a signal clamp attachment (SC-7000) for inducing a signal in wires without access to exposed conductors. The receiver‘s patented smart sensor feature instantly displays the location and orientation of energized wires in walls, floors and ceilings. You can clearly see the wire’s direction on the large, bright TFT LCD full colour display. In hard-to-reach areas, can use the receiver’s tip sensor to trace wires in corners, tight spaces and junction boxes. The transmitter offers two, automatically-selected frequency modes for optimal tracing on energized and de-energized circuits and three power modes (high, low, clamp) for a variety of environments.
- Pinpoints shorts and opens
- Traces AC/DC circuits from 0 to 600V
- High power mode for normal circuits
- Low power mode for precision tracing in difficult areas
- Clamp power mode provides a boosted induction signal via the optional signal clamp
- Provides embedded help screens to simplify setup
Applications
Test & Measurement
Contents
AT-7000-R Receiver, AT-7000-T Transmitter, BR-7000-T Signal booster rechargeable battery pack, SC-7000 Signal clamp attachment, CC-7000 Hard carrying case, TL-7000 Test leads, BR-7000C Battery charger, HS-1 Hanging strap and SC-7000 Signal clamp.
Technical Specifications
Wire Tracing Receiver & Transmitter, Signal Clamp, Hanger, Booster Battery, Test Leads, Carry Case
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
