Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT816114A1R102CEUCopy
Newark Part No.46W2225
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.330 |
| 25+ | $1.270 |
| 50+ | $1.200 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.975 |
| 1000+ | $0.884 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT816114A1R102CEUCopy
Newark Part No.46W2225
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows2Rows
No. of Contacts14Contacts
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
14Contacts
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
No. of Rows
2Rows
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for T816114A1R102CEU
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
