Print Page
MS3124P14-18PY
Circular Connector, MIL-DTL-26482 Series I, MS3124 Series, Jam Nut Receptacle, 18 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL |
|---|---|
| Manufacturer Part No | MS3124P14-18PYCopy |
| Newark Part No. | 31M2768 |
| Product Range | MS3124 Series |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $106.060 |
Price for:Each
Minimum: 1
Multiple: 1
$106.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL |
|---|---|
| Manufacturer Part No | MS3124P14-18PYCopy |
| Newark Part No. | 31M2768 |
| Product Range | MS3124 Series |
| Military Specification | MIL-DTL-26482 Series I |
| Product Range | MS3124 Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 18Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 14-18 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | Y |
| Service Class | Environmentally Sealed, Potting Cup |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-26482 Series I |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 14-18 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed, Potting Cup |
| Product Range | MS3124 Series |
|---|---|
| No. of Contacts | 18Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | Y |
| SVHC | To Be Advised |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
