Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PC420VR-10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM1349 |
| Product Range | PC420V Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $592.740 |
| 2+ | $551.410 |
| 5+ | $510.080 |
Price for:Each
Minimum: 1
Multiple: 1
$592.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PC420VR-10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM1349 |
| Product Range | PC420V Series |
| Sensor Type | RMS Output Loop Powered Sensor |
| Supply Voltage | 30VDC |
| Impedance | - |
| Sensor Mounting | Stud |
| Sensitivity | - |
| External Diameter | 28.45mm |
| Internal Diameter | - |
| Input Current | - |
| Product Range | PC420V Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensor Type | RMS Output Loop Powered Sensor |
|---|---|
| Impedance | - |
| Sensitivity | - |
| Internal Diameter | - |
| Product Range | PC420V Series |
| Supply Voltage | 30VDC |
|---|---|
| Sensor Mounting | Stud |
| External Diameter | 28.45mm |
| Input Current | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for PC420VR-10
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
