Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PC420VP-10-EXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30AJ6886 |
| Product Range | PC420V-EX series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $786.630 |
| 2+ | $770.900 |
Price for:Each
Minimum: 1
Multiple: 1
$786.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PC420VP-10-EXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30AJ6886 |
| Product Range | PC420V-EX series |
| Sensor Type | Loop Powered Sensor |
| Supply Voltage | 30VDC |
| Impedance | - |
| Sensor Mounting | Stud |
| Sensitivity | - |
| External Diameter | 33.53mm |
| Internal Diameter | - |
| Input Current | - |
| Product Range | PC420V-EX series |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Type | Loop Powered Sensor |
|---|---|
| Impedance | - |
| Sensitivity | - |
| Internal Diameter | - |
| Product Range | PC420V-EX series |
| Supply Voltage | 30VDC |
|---|---|
| Sensor Mounting | Stud |
| External Diameter | 33.53mm |
| Input Current | - |
| SVHC | To Be Advised |
Alternatives for PC420VP-10-EX
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
