Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | ILA210Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AN6830 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $795.850 |
| 2+ | $779.930 |
Price for:Each
Minimum: 1
Multiple: 1
$795.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | ILA210Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AN6830 |
| Signal Conditioner Input | Voltage, Sensor |
| Signal Conditioner Output | Modbus |
| No. of Output Channels | 2Channels |
| Accuracy % | - |
| Output Accuracy | - |
| Supply Voltage | 24V |
| No. of Channels | 2 Channel |
| Signal Conditioner Mounting | DIN Rail, Panel Mount |
| Isolation Input | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Signal Conditioner Input | Voltage, Sensor |
|---|---|
| No. of Output Channels | 2Channels |
| Output Accuracy | - |
| No. of Channels | 2 Channel |
| Isolation Input | - |
| SVHC | No SVHC (04-Feb-2026) |
| Signal Conditioner Output | Modbus |
|---|---|
| Accuracy % | - |
| Supply Voltage | 24V |
| Signal Conditioner Mounting | DIN Rail, Panel Mount |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
