Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | CB2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29AJ4411 |
| Product Range | CB Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.480 |
| 5+ | $249.800 |
| 10+ | $244.500 |
Price for:Each
Minimum: 1
Multiple: 1
$256.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | CB2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29AJ4411 |
| Product Range | CB Series |
| Input Connection Type | Cable Gland |
| Output Type | BNC Connector |
| No. of Output Ports | 2Ports |
| Product Range | CB Series |
| IP Rating | IP66 |
| IP Rating | IP66 |
| SVHC | To Be Advised |
Technical Specifications
| Input Connection Type | Cable Gland |
|---|---|
| No. of Output Ports | 2Ports |
| IP Rating | IP66 |
| SVHC | To Be Advised |
| Output Type | BNC Connector |
|---|---|
| Product Range | CB Series |
| IP Rating | IP66 |
Alternatives for CB2
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
