Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No797VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4487
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $599.290 |
| 5+ | $582.340 |
| 10+ | $565.380 |
| 25+ | $554.070 |
| 50+ | $542.760 |
Price for:Each
Minimum: 1
Multiple: 1
$599.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No797VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4487
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor MountingThread Mount
Sensitivity100 mV/in/sec
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
18VDC
Sensor Mounting
Thread Mount
Product Range
-
Supply Voltage Max
30VDC
Sensitivity
100 mV/in/sec
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
