Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AJ2524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $631.610 |
| 5+ | $583.940 |
| 10+ | $556.130 |
| 25+ | $540.240 |
| 50+ | $508.470 |
Price for:Each
Minimum: 1
Multiple: 1
$631.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AJ2524
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor MountingStud
Sensitivity100 mV/in/sec
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
18VDC
Sensor Mounting
Stud
Product Range
-
Supply Voltage Max
30VDC
Sensitivity
100 mV/in/sec
SVHC
To Be Advised
Alternatives for 793V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
