Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.160 |
| 5+ | $601.090 |
| 10+ | $572.460 |
| 25+ | $556.110 |
| 50+ | $523.400 |
Price for:Each
Minimum: 1
Multiple: 1
$650.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No736
Newark Part No.95AC2786
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max10VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
736 is a high-sensitivity, high-frequency accelerometer. It is used on machinery with gear mesh or small bearings, such as high-speed machine tool spindles and compressors. At high frequencies, there is little vibration in terms of displacement and velocity, however, tremendous amounts of acceleration amplitudes may be present.
- Wide dynamic range, compact construction to fit in tight spaces
- Wide frequency range up to 25kHz, case grounded
- Dynamic vibration (IEPE) sensor output, 100mV/g sensitivity
- ±5% sensitivity tolerance, 2Hz to 25,000Hz ±3dB frequency response
- 10-32 tapped hole mounting thread, 10-32 connector style
- Side exit connector orientation, 50g peak full scale range
- 60kHz resonance frequency
- Operating temperature range from -50°C to +120°C
Contents
High-sensitivity, high-frequency accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
10VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
