Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9811-60003
Newark Part No.43AC7590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $139.600 |
| 50+ | $133.530 |
| 100+ | $129.480 |
Price for:Each
Minimum: 25
Multiple: 25
$3,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9811-60003
Newark Part No.43AC7590
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol LMR-240-75 Cables & M38999 BMZ Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol LMR-240-75 Cables & M38999 BMZ Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
