Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9411-6001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7589
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $139.420 |
| 5+ | $133.160 |
| 10+ | $126.900 |
| 25+ | $121.260 |
| 50+ | $117.070 |
Price for:Each
Minimum: 1
Multiple: 1
$139.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9411-6001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7589
Product Range-
Contact GenderSocket
Contact Termination Type-
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTFLEX 402 Cables
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
-
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
TFLEX 402 Cables
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
