Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9321-60007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $74.000 |
| 100+ | $72.900 |
| 250+ | $71.800 |
Price for:Each
Minimum: 50
Multiple: 50
$3,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9321-60007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7584
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol RG179 Cables & M38999 BMZ Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
