Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8934-6006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH7980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $192.440 |
| 50+ | $181.120 |
Price for:Each
Minimum: 25
Multiple: 25
$4,811.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8934-6006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH7980
Connector TypeBMZ Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type0.085" Flexible
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount, Panel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
BMZ Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
0.085" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
