Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8012-6103Copy
Newark Part No.43AC7558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $175.340 |
| 50+ | $167.720 |
| 100+ | $162.630 |
Price for:Each
Minimum: 25
Multiple: 25
$4,383.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8012-6103Copy
Newark Part No.43AC7558
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeSMP RP
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
SMP RP
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
