Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2915-6605
Newark Part No.43AC7512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $50.380 |
| 100+ | $49.730 |
| 250+ | $48.710 |
Price for:Each
Minimum: 50
Multiple: 50
$2,519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2915-6605
Newark Part No.43AC7512
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.086" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.086" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
