Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF2915-6001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 43AC7511 |
| Your Part Number |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.920 |
| 5+ | $35.300 |
| 10+ | $33.570 |
| 25+ | $31.990 |
| 50+ | $30.110 |
| 100+ | $28.440 |
Price for:Each
Minimum: 1
Multiple: 1
$37.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF2915-6001Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 43AC7511 |
| Connector Type | SMA Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | 0.085" Semi Rigid, Tflex 405 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12.4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | 0.085" Semi Rigid, Tflex 405 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (25-Jun-2025) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 12.4GHz |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
